Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


POS PAPIER 80MM :: Thermal paper, 80 mm


POS PAPIER 80MM

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal paper
    • Design
    • 80 m length
  • Measures
    • Width
    • 80 mm

• Receipt paper, thermal paper
• Roll width: 80 mm, core: 12 mm, diameter: 76 mm
• Length: 80 m
• Epson-certified



Package weight : 0.324 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal paper
    • Design
    • 80 m length
  • Measures
    • Width
    • 80 mm
Datasheet/manual