Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RV 3049-C2 :: RTC module, SMD ceramic, 3.2 x 5 x 1.2 mm, SPI, B

Item-No.: RV 3049-C2
€3,80
Category of goods: 1 = discountable

RV 3049-C2

  • Product Description
  • Technical information
  • General
    • Type
    • RTC module, SMD
    • Mounting form
    • SMD
    • Design
    • Option B
    • Temperature range
    • -40 … +85
    • Housing
    • Ceramic housing
  • Electrical values
    • Frequency
    • 32.768000 kHz
    • Frequency tolerance
    • ±20 ppm
  • Measures
    • Length
    • 5.0 mm
    • Width
    • 3.2 mm
    • Height
    • 1.2 mm

Real time clock SMD module
Ceramic housing, 3.2 x 5 x 1.2 mm

Rated frequency: 32.768 kHz
Supply voltage: 1.2 ~ 5.5 V
Frequency tolerance: +-20 ppm
Operating temperature: -40 ~ +85°C
SPI bus interface (4-wire serial interface)

• Option B



Manufacturer : MICRO CRYSTAL
Factory number : RV-3049-C2-TA-QC.OPT.B
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • RTC module, SMD
    • Mounting form
    • SMD
    • Design
    • Option B
    • Temperature range
    • -40 … +85
    • Housing
    • Ceramic housing
  • Electrical values
    • Frequency
    • 32.768000 kHz
    • Frequency tolerance
    • ±20 ppm
  • Measures
    • Length
    • 5.0 mm
    • Width
    • 3.2 mm
    • Height
    • 1.2 mm