Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RTC 72421 :: Real-time clock, 10 ppm, Dil-18 RTC 72421A

Item-No.: RTC 72421
€6,55
Category of goods: 1 = discountable

RTC 72421

  • Product Description
  • Technical information
  • General
    • Model
    • Real time clock
    • Type
    • Real time clock
    • Technology
    • RTC
    • Design
    • 12 Hr, 24 Hr
    • Mounting form
    • DIL-18
    • Temperature range
    • -10 ... 70
  • Implementation
    • Memory controller
    • 4
  • Electrical values
    • Supply voltage
    • 4.5 - 5.5 VDC
    • Input voltage
    • 0.8 - 2.2 VDC
    • Output voltage
    • 0.4 - 2.4 V DC
    • Frequency
    • 1 MHz

Real-time clock, 10 ppm, Dil-18
4-bit RTC module, 10 ppm



Manufacturer : EPSON
Factory number : RTC-72421
Package weight : 0.0011 kg
RoHS : conform
Technical information
  • General
    • Model
    • Real time clock
    • Type
    • Real time clock
    • Technology
    • RTC
    • Design
    • 12 Hr, 24 Hr
    • Mounting form
    • DIL-18
    • Temperature range
    • -10 ... 70
  • Implementation
    • Memory controller
    • 4
  • Electrical values
    • Supply voltage
    • 4.5 - 5.5 VDC
    • Input voltage
    • 0.8 - 2.2 VDC
    • Output voltage
    • 0.4 - 2.4 V DC
    • Frequency
    • 1 MHz
Datasheet/manual