Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS 2417P :: Real-time clock, 1-wire, interrupt, TSOC-6

Item-No.: DS 2417P
€2,30
Category of goods: 1 = discountable

DS 2417P

  • Product Description
  • Technical information
  • General
    • Model
    • Real time clock
    • Type
    • Real time clock
    • Technology
    • RTC
    • Design
    • 1-wire
    • Mounting form
    • TSOC-6
    • Temperature range
    • -40 ... +85
  • Implementation
    • Internal oscillator
    • Integrated
    • Memory controller
    • 8
    • Standard bus
    • 1-Wire
  • Electrical values
    • Supply voltage
    • 2.5 - 5.5 VDC
    • Power consumption
    • 200 nA

Real-time clock, 1-wire, interrupt
Enclosure: TSOC-6
Manufacturer: Dallas



Manufacturer : MAXIM
Factory number : DS2417P+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Real time clock
    • Type
    • Real time clock
    • Technology
    • RTC
    • Design
    • 1-wire
    • Mounting form
    • TSOC-6
    • Temperature range
    • -40 ... +85
  • Implementation
    • Internal oscillator
    • Integrated
    • Memory controller
    • 8
    • Standard bus
    • 1-Wire
  • Electrical values
    • Supply voltage
    • 2.5 - 5.5 VDC
    • Power consumption
    • 200 nA
Datasheet/manual