Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS 1337 :: Real-time clock 2x time-of-day alarm, DIP-8

Item-No.: DS 1337
€2,99
Category of goods: 1 = discountable

DS 1337

  • Product Description
  • Technical information
  • General
    • Model
    • Real time clock
    • Type
    • Real time clock
    • Technology
    • RTC
    • Design
    • Arlam RCT
    • Mounting form
    • DIP-8
    • Temperature range
    • -40 ... +85
  • Implementation
    • I/O-Pins
    • 2
    • Internal oscillator
    • Integrated
    • Standard bus
    • 2-wire
    • Hold function
    • 0,9 µs
  • Electrical values
    • Supply voltage
    • 1.8 - 5.5 VDC
    • Power consumption
    • 150 µA
  • Measuring range
    • Frequency
    • 32,768 kHz

Real-time clock 2x time-of-day alarm
Enclosure: DIP-8
Manufacturer: Dallas



Manufacturer : MAXIM
Factory number : DS1337+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Real time clock
    • Type
    • Real time clock
    • Technology
    • RTC
    • Design
    • Arlam RCT
    • Mounting form
    • DIP-8
    • Temperature range
    • -40 ... +85
  • Implementation
    • I/O-Pins
    • 2
    • Internal oscillator
    • Integrated
    • Standard bus
    • 2-wire
    • Hold function
    • 0,9 µs
  • Electrical values
    • Supply voltage
    • 1.8 - 5.5 VDC
    • Power consumption
    • 150 µA
  • Measuring range
    • Frequency
    • 32,768 kHz
Datasheet/manual