Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA 4X2400 :: VARTA Ready-2-Use toy, 4xAA, 2400mAh

Item-No.: VARTA 4X2400
€11,70
Category of goods: 1 = discountable

VARTA 4X2400

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Ready to use
    • Design
    • Battery for toys
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 2400 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 14 mm
    • Height
    • 50.5 mm
  • Interfaces
    • Connection
    • Standard, top

One of the most common uses for batteries is toys - in fact, rechargeable batteries are also the best solution for electronic toys. They provide the right power for these hungry devices and save you money.

• Ideal for toys: low self-discharge, high current capability and long service life
• Includes "ready-to-use" technology - already pre-charged for instant and long-lasting fun
• Fits in any battery-operated toy like a comparable standard disposable battery!
• Incl. child warning icon and an improved +/- symbol for a higher level of safety

Int. size acc. to IEC: HR6
Size: AA, mignon
Electrochemical system: Nickel-metal-hydride (Ni/MH SINT)
Capacity: 2400 mAh
Voltage: 1.2 V



Manufacturer : VARTA
Factory number : 56786 101 404
Package weight : 0.122 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Ready to use
    • Design
    • Battery for toys
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 2400 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 14 mm
    • Height
    • 50.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual