Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAR R2U 2X1600 :: VARTA Ready-2-Use, 2xmignon, 1600mAh

Item-No.: VAR R2U 2X1600
€4,99
Category of goods: 1 = discountable

VAR R2U 2X1600

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Ready to use
    • Design
    • Varta R2U
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 1600 mAh
  • Packaging
    • Packaging
    • Pack of 2
  • Measures
    • Ø
    • 14 mm
    • Height
    • 50.5 mm
  • Interfaces
    • Connection
    • Standard, top

Full Ni-MH product range with long-lasting power for all standard devices.
Simple round cell batteries discharge during storage and unnecessarily lose a lot of capacity as a result. This problem has been significantly reduced with the VARTA Ready-to-Use batteries. Once charged, these new batteries still have 70% of their capacity even after 24 months of storage. VARTA Ready-to-Use batteries do not require a special charger and can be used in all standard applications.

• Already pre-charged with "Ready-to-Use" technology for immediate use
• Rechargeable without memory effect
• Suitable for all standard chargers and standard applications
• Extremely low self-discharge
• The batteries are still up to 70% charged (if not in use) even after 24 months

Number of cells: 2
Int. Size acc. to IEC: HR6
Size: AA, mignon
Nickel-metal-hydride (Ni/MH SINT)
Capacity: 1600 mAh
Voltage: 1.2 V



Manufacturer : VARTA
Factory number : 56716 101 402
Package weight : 0.055 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Ready to use
    • Design
    • Varta R2U
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 1600 mAh
  • Packaging
    • Packaging
    • Pack of 2
  • Measures
    • Ø
    • 14 mm
    • Height
    • 50.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual