reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TECXUS RTU 9V :: TECXUS ready-to-use battery, 9-V block, 200 mAh

Item-No.: TECXUS RTU 9V
€5,85
Category of goods: 1 = discountable

TECXUS RTU 9V

  • Product Description
  • Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • Ready to use
    • Design
    • Tecxus Ready-To-Use
  • Electrical values
    • Voltage
    • 9 V
    • Capacitance
    • 200 mAh
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 48.5 mm
    • Width
    • 25.5 mm
    • Depth
    • 16 mm
  • Interfaces
    • Connection
    • Push button

Pack of 1 TECXUS ready-to-use batteries

- Extremely low self-discharge rate
- Ready for use without charging
- Rechargeable NiMH technology (1000 cycles)
- Particularly environmentally friendly



Manufacturer : TECXUS
Package weight : 0.047 kg
Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • Ready to use
    • Design
    • Tecxus Ready-To-Use
  • Electrical values
    • Voltage
    • 9 V
    • Capacitance
    • 200 mAh
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 48.5 mm
    • Width
    • 25.5 mm
    • Depth
    • 16 mm
  • Interfaces
    • Connection
    • Push button
Datasheet/manual