reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RECYKO 9-VOLT :: GP ReCyKo+ battery, 9-volt block, 150 mAh

Item-No.: RECYKO 9-VOLT
€9,99
Category of goods: 1 = discountable

RECYKO 9-VOLT

  • Product Description
  • Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • Ready to use
    • Design
    • GP ReCyko
  • Electrical values
    • Voltage
    • 9 V
    • Capacitance
    • 150 mAh
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 48.5 mm
    • Width
    • 25.5 mm
    • Depth
    • 16 mm
  • Interfaces
    • Connection
    • Push button

GP ReCyKo+ 9-V block battery.

GP ReCyKo+ batteries give you the best of both worlds: They are ready to use straight from the packet like disposable batteries, but are rechargeable too!
Just one GP ReCyKo+ battery replaces 1000 alkaline batteries — saving you money and protecting the environment.
The batteries also benefit from a very low self-discharge rate — once charged, 85% of the charge is still retained 12 months later.

Benefits for you:
• Environmentally friendly
• Saves money
• Always ready to use
• 4x longer life than alkaline batteries
• Ideal for any device



Manufacturer : GP-BATTERIES
Package weight : 0.041 kg
Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • Ready to use
    • Design
    • GP ReCyko
  • Electrical values
    • Voltage
    • 9 V
    • Capacitance
    • 150 mAh
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 48.5 mm
    • Width
    • 25.5 mm
    • Depth
    • 16 mm
  • Interfaces
    • Connection
    • Push button
Datasheet/manual