Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NH 2X5000 ANS :: ANSMANN 2x 5000 mAh, NiMh, Mono D

Item-No.: NH 2X5000 ANS
€14,50
Category of goods: 1 = discountable

NH 2X5000 ANS

  • Product Description
  • Technical information
  • General
    • Type
    • D (mono)
    • Technology
    • Ready to use
    • Design
    • Ansmann maxE
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 5000 mAh
  • Packaging
    • Packaging
    • Pack of 2
  • Measures
    • Ø
    • 33 mm
    • Height
    • 61 mm
  • Interfaces
    • Connection
    • Standard, top

High-quality Ni-Mh battery pack from Ansmann for professional applications in technical devices with a high power requirement.

• Extremely high capacity
• No memory effect with partial discharge
• Rapid charge-ready
• High current-compatible



Manufacturer : ANSMANN
Factory number : 5030922
Package weight : 0.235 kg
Technical information
  • General
    • Type
    • D (mono)
    • Technology
    • Ready to use
    • Design
    • Ansmann maxE
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 5000 mAh
  • Packaging
    • Packaging
    • Pack of 2
  • Measures
    • Ø
    • 33 mm
    • Height
    • 61 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual