Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVOLTA SC 4XAA :: PANASONIC Stay Charged batteries, 4xAA, 1000 mAh

Item-No.: EVOLTA SC 4XAA
€6,99
Category of goods: 1 = discountable

Evolta Stay Charged

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Ready to use
    • Design
    • Panasonic Evolta
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 1000 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 14 mm
    • Height
    • 50.5 mm
  • Interfaces
    • Connection
    • Standard, top

The Panasonic Stay Charged AA battery is ideal for devices with low power requirements. It is characterised by its high number of charge cycles.

Advantages:
• Long service life thanks to the high number of charge cycles
• Excellent value for money
• Even after a storage period of up to one year, up to 80% of the battery power is still available



Manufacturer : PANASONIC
Factory number : HHR-3LVE/4BC
Package weight : 0.09 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Ready to use
    • Design
    • Panasonic Evolta
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 1000 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 14 mm
    • Height
    • 50.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual