0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVOLTA RTU 4XAAA :: PANASONIC Evolta batteries, 4xAAA, 750 mAh

Item-No.: EVOLTA RTU 4XAAA
€10,70
Category of goods: 1 = discountable

Evolta Rechargeable

  • Product Description
  • Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Ready to use
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 750 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 10.5 mm
    • Height
    • 44.5 mm
  • Interfaces
    • Connection
    • Standard, top
The rechargeable Panasonic EVOLTA batteries are ready for use immediately after purchase. As is the case with primary batteries, their design means that they retain their charge for a long time, even if unused.

This offers two major advantages:
• The "Rechargeable EVOLTA" battery combines the convenience of a disposable battery with the performance and cost advantages of a rechargeable battery
• "Rechargeable EVOLTA" offers the consumer a convenient range of functions to meet every need

4-pack Panasonic Evolta ready-to-use AAA batteries.

365 days energy standby = "Use, charge, store, use"
Even after a storage period of up to one year, up to 80% of the battery power is still available

Ready-to-use straight from the pack
"Buy, open, use immediately"
The new Panasonic EVOLTA rechargeable batteries leave the factory fully charged so that they can be used immediately after purchase.

The lifelong battery
A rechargeable EVOLTA battery retains its performance for up to 1600 charge cycles - for many, it could be a lifelong battery

Maximum reliability
A rechargeable EVOLTA battery can also be used under extreme conditions in a wide range of devices: from -10°C to +65°C



Manufacturer : PANASONIC
Factory number : HHR-4MVE/4BC
Package weight : 0.058 kg
Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Ready to use
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 750 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 10.5 mm
    • Height
    • 44.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual