Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ENELOOP AAA :: Panasonic eneloop, AAA, 750 mAh

Item-No.: ENELOOP AAA
€1,99
Category of goods: 1 = discountable

HR-4UTGB BULK

  • Product Description
  • Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Ready to use
    • Design
    • eneloop
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 750 mAh
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 10.5 mm
    • Height
    • 44.5 mm
  • Interfaces
    • Connection
    • Standard, top

Pack of one Panasonic eneloop rechargeable batteries, Micro/AAA

• Ready-to-use: ready for use immediately without prior charging needed
• Ideal for standard electrical equipment such as cameras, controllers, remote controls, watches etc.
• Up to 2100 charge/discharge cycles
• Innovative electrodes and separators offer extremely low self-discharge: the cells still have over 70% of charge after five years

Technical data:
Technology: NiMH
Capacity: 750 mAh
Contents: 1 cell
Type: Micro, AAA



Manufacturer : PANASONIC
Factory number : BK-4MCCE/BF1
Package weight : 0.011 kg
Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Ready to use
    • Design
    • eneloop
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 750 mAh
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 10.5 mm
    • Height
    • 44.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual