Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ENELOOP 4XAAA :: Panasonic eneloop rechargeable batteries, 4x Micro, 750 mAh, HR-

Item-No.: ENELOOP 4XAAA
€9,85
Category of goods: 1 = discountable

ENELOOP 4XAAA

  • Product Description
  • Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Ready to use
    • Design
    • eneloop
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 750 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 10.5 mm
    • Height
    • 44.5 mm
  • Interfaces
    • Connection
    • Standard, top

Set of four Panasonic eneloop micro cells

  • Unpack and use instantly

  • Ready for use immediately without prior charging needed

  • Extremely low self-discharge thanks to innovative electrodes and separators

  • Up to 1800 cycles

  • Only 15% loss within a year

  • Typical capacity: 800 mAh

  • Minimum capacity: 750 mAh




Manufacturer : PANASONIC
Factory number : HR-4UTGB
Package weight : 0.066 kg
Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Ready to use
    • Design
    • eneloop
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 750 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 10.5 mm
    • Height
    • 44.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual