0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ENELOOP 4XAA :: Panasonic eneloop rechargeable batteries, 4x Mignon, 2000 mAh, H


ENELOOP 4XAA

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Ready to use
    • Design
    • eneloop
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 1900 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 14 mm
    • Height
    • 50.5 mm
  • Interfaces
    • Connection
    • Standard, top
Set of four Panasonic eneloop Mignon cells (improved, new design).

- Up to 1800 cycles
  • Unpack and use instantly
  • Ready for use immediately without prior charging needed
  • Extremely low self-discharge thanks to innovative electrodes and separators
  • Only 15% loss within a year
  • Typical capacity: 2000 mAh
  • Minimum capacity: 1900 mAh



Manufacturer : PANASONIC
Factory number : HR-3UTGB
Package weight : 0.112 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Ready to use
    • Design
    • eneloop
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 1900 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 14 mm
    • Height
    • 50.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual