Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EN RE 4X2300 :: Energizer Extreme 4x AA rechargeable batteries, 2300 mAh

Item-No.: EN RE 4X2300
€9,80
Category of goods: 1 = discountable

EN RE 4X2300

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Ready to use
    • Design
    • Energizer Extreme
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 2300 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 14 mm
    • Height
    • 50.5 mm
  • Interfaces
    • Connection
    • Standard, top

Pack of four Mignon, AA ready-to-use rechargeable batteries with a capacity of 2300 mAh.

New ready-to-use Energizer high-performance battery with maximum performance for daily use.
Using state-of-the-art technology, the Energizer Extreme cell now combines all relevant factors in a single battery — maximum performance, a high number of charge cycles and the added benefit of excellent charge retention.
This is made possible by the use of Super Lattice Alloy technology with a unique, patented combination of 16 grafted elements:
• Higher energy intensity -> higher electrical capacity
• Low self-discharge



Manufacturer : ENERGIZER
Factory number : E300624600
Package weight : 0.116 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Ready to use
    • Design
    • Energizer Extreme
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 2300 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 14 mm
    • Height
    • 50.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual