Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS SOLAR 2X800 :: AA batteries, 2 x 800 mAh solar

Item-No.: ANS SOLAR 2X800
€3,20
Category of goods: 1 = discountable

ANS SOLAR 2X800

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Ready to use
    • Design
    • Ansmann Solar
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 800 mAh
  • Packaging
    • Packaging
    • Pack of 2
  • Measures
    • Ø
    • 14.5 mm
    • Height
    • 50.5 mm
  • Interfaces
    • Connection
    • Standard, top

Set of 2 AA 800 mAh solar batteries
MaxE batteries combine the advantages of rechargeable batteries with those of alkaline batteries.
The solar battery with 800 mAh is the perfect replacement battery for solar lights.

• Unpack and use instantly
• Ready for use immediately without prior charging needed
• Extremely low self-discharge thanks to innovative electrodes and separators
• Ready for use for over 1 year after every charge
• No special chargers required
• This AA battery (1.2V) has a capacity of 800 mAh
• Very good cycle stability
• Fast-charging



Manufacturer : ANSMANN
Factory number : 5035513
Package weight : 0.04 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Ready to use
    • Design
    • Ansmann Solar
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 800 mAh
  • Packaging
    • Packaging
    • Pack of 2
  • Measures
    • Ø
    • 14.5 mm
    • Height
    • 50.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual