Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS MAXE 4XAAA :: ANSMANN maxE batteries, 4x AAA, 800 mAh

Item-No.: ANS MAXE 4XAAA
€8,45
Category of goods: 1 = discountable

ANS MAXE 4XAAA

  • Product Description
  • Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Ready to use
    • Design
    • Ansmann maxE
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 800 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 10.5 mm
    • Height
    • 44.5 mm
  • Interfaces
    • Connection
    • Standard, top

Set of 4 ANSMANN maxE AAA cells.

• Unpack and use instantly
• Ready for use immediately without prior charging needed
• Extremely low self-discharge thanks to innovative electrodes and separators
• Ready for use for over 1 year after every charge
• No special chargers required



Manufacturer : ANSMANN
Factory number : 5035042
Package weight : 0.055 kg
Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Ready to use
    • Design
    • Ansmann maxE
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 800 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 10.5 mm
    • Height
    • 44.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual