reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS DECT 2X800 :: Micro, AAA batteries, 2 x 800 mAh DECT

Item-No.: ANS DECT 2X800
€3,95
Category of goods: 1 = discountable

ANS DECT 2X800

  • Product Description
  • Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Ready to use
    • Design
    • Ansmann Dect
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 800 mAh
  • Packaging
    • Packaging
    • Pack of 2
  • Measures
    • Ø
    • 10.5 mm
    • Height
    • 44.5 mm
  • Interfaces
    • Connection
    • Standard, top

Set of 2 micro batteries 800 mAh DECT
MaxE batteries combine the advantages of rechargeable batteries with those of alkaline batteries.

• Unpack and use instantly
• Extremely low self-discharge thanks to innovative electrodes and separators
• Ideal replacement battery for DECT telephones
• This micro, high-capacity battery (1.2 V) has a capacity of 800 mAh
• Very good cycle stability
• Fast-charging



Manufacturer : ANSMANN
Factory number : 5035332
Package weight : 0.032 kg
Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Ready to use
    • Design
    • Ansmann Dect
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 800 mAh
  • Packaging
    • Packaging
    • Pack of 2
  • Measures
    • Ø
    • 10.5 mm
    • Height
    • 44.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual