Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS 4X1300 NH :: Ansmann AA batteries 4x 1300 mAh maxE

Item-No.: ANS 4X1300 NH
€6,85
Category of goods: 1 = discountable

NiMH-maxE-1.2V-AA1300-green-bl4

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Ready to use
    • Design
    • Ansmann maxE
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 1300 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Interfaces
    • Connection
    • Standard, top

Ansmann AA batteries 4x 1300 mAh maxE
MaxE batteries combine the advantages of rechargeable batteries with those of alkaline batteries. Unpack - insert - use!
These batteries also have the advantage of an extremely low self-discharge. Suitable for electrical applications such as microphones, torches, toys etc.

Highlights & details
• Very good cycle stability
• Fast-charging (max. 1300 mA)
• The battery is supplied pre-charged



Manufacturer : ANSMANN
Factory number : 5030792
Package weight : 0.091 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Ready to use
    • Design
    • Ansmann maxE
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 1300 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual