reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS 3XAAA DECT :: Phone batteries, 3-pack AAA, 800 mAh

Item-No.: ANS 3XAAA DECT
€5,60
Category of goods: 1 = discountable

NiMH-maxE-1.2V-AAA800-DECT-blue-bl3

  • Product Description
  • Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Ready to use
    • Design
    • Ansmann Dect
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 800 mAh
  • Packaging
    • Packaging
    • 3er-Pack
  • Measures
    • Ø
    • 10.5 mm
    • Height
    • 44.5 mm
  • Interfaces
    • Connection
    • Standard, Top

ANSMANN high-capacity phone batteries!
These high-quality energy sources are particularly suitable for use in frequently used devices such as DECT telephones and thus provide a cost-effective solution for a long time.

• Ideal replacement battery for DECT telephones
• Ready for use immediately without prior charging needed
• Fast-charging
• Extremely low self-discharge rate
• Excellent cycle stability

Technical data:
Contents: 3 cells
Cell type: NiMh
Cell size: AAA (Micro)
Capacity: 800 mAh (min. 2500 mAh)
Voltage: 1.2 V (max. 1.5 V)



Manufacturer : ANSMANN
Factory number : 5030142
Package weight : 0.044 kg
Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Ready to use
    • Design
    • Ansmann Dect
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 800 mAh
  • Packaging
    • Packaging
    • 3er-Pack
  • Measures
    • Ø
    • 10.5 mm
    • Height
    • 44.5 mm
  • Interfaces
    • Connection
    • Standard, Top
Datasheet/manual