Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS 2XAA DECT :: NiMH batteries, 2-pack, AA, 800 mAh

Item-No.: ANS 2XAA DECT
€2,90
Category of goods: 1 = discountable

NiMH-maxE-1.2V-AA800-DECT-green-bl2

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Ready to use
    • Design
    • Ansmann Dect
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 800 mAh
  • Packaging
    • Packaging
    • Pack of 2
  • Measures
    • Ø
    • 14.5 mm
    • Height
    • 50.5 mm
  • Interfaces
    • Connection
    • Standard, top

Ansmann "Phone DECT" NiMH telephone battery, 2x AA, 800 mAh.
Ansmann Phone DECT batteries have been specially designed for cordless telephones.

• Supplied pre-charged
• Extremely low self-discharge rate
• Very good cycle stability
• Fast-charging

Technical data:
Technology: NiMh
Cell size: AA (Mignon)
Capacity: 800 mAh (min. 750 mAh)
Voltage: 1.2 V



Manufacturer : ANSMANN
Factory number : 5030902
Package weight : 0.039 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Ready to use
    • Design
    • Ansmann Dect
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 800 mAh
  • Packaging
    • Packaging
    • Pack of 2
  • Measures
    • Ø
    • 14.5 mm
    • Height
    • 50.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual