Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA KK ZYKLOP :: Kraftform compact Zyklop ratchet set 1/4´´

Item-No.: WERA KK ZYKLOP
€87,40
€85,50




WERA KK ZYKLOP

  • Product Description
  • Technical information
  • General
    • Type
    • Cyclops ratchet
    • Design
    • Multi
    • Design
    • 1/4”
    • Model
    • Zyklop
  • Electrical values
    • Approval
    • mit Gelenkkopf
  • Implementation
    • Pieces
    • 26

26 pieces in a pouch for attaching to a belt

1 Zyklop ratchet with 1/4" drive, 7 Zyklop nuts (metric), 1 Zyklop extension (long) with quick turning sleeve, 1 connection part, 16 bits in 50 mm length

8000 A 1 x 1/4"x152.0
800/4 Z 1 x 1.0x5.5x50
840/4 Z Hex Plus 1 x 3.0x50; 1 x 4.0x50; 1 x 5.0x50; 1 x 6.0x50
851/4 TZ PH 1 x PH 1x50; 1 x PH 2x50; 1 x PH 3x50
855/4 TZ PZ 1 x PZ 1x50; 1 x PZ 2x50
867/4 Z TORX® 1 x TX 10x50; 1 x TX 15x50; 1 x TX 20x50; 1 x TX 25x50; 1 x TX 27x50; 1 x TX 30x50
8784 A1 1 x 1/4"x1/4"x37.0
8790 HMA 1 x 5.5x23.0; 1 x 6.0x23.0; 1 x 7.0x23.0; 1 x 8.0x23.0; 1 x 10.0x23.0; 1 x 12.0x23.0; 1 x 13.0x23.0
8794 LA 1 x 1/4"x150.0



Manufacturer : WERA
Factory number : 5051045001
Package weight : 0.646 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cyclops ratchet
    • Design
    • Multi
    • Design
    • 1/4”
    • Model
    • Zyklop
  • Electrical values
    • Approval
    • mit Gelenkkopf
  • Implementation
    • Pieces
    • 26
Datasheet/manual