Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 8000 C :: Zyklop socket with 1/2" drive

SAVE7%
Item-No.: WERA 8000 C
€62,95
€58,40




WERA 8000 C

  • Product Description
  • Technical information
  • General
    • Type
    • Cyclops ratchet
    • Design
    • Knarre
    • Design
    • 1/2”
    • Model
    • Zyklop
  • Electrical values
    • Approval
    • mit Gelenkkopf
  • Measures
    • Length
    • 277 mm

For 1/2" square socket spanner inserts and 1/2" connecting parts with square drive.

• mit Kugelarretierung

Design:
Flywheel mass design and non-slip freewheel sleeve for high working speed; freely swivelling socket head; defined position at 0°, 90° to the left and right and 15° from 90° inwards; can be used like a conventional screwdriver in 0° position;

push-button release; left/right switching, finely toothed, small return angle of 5°

Handle:
Multi-component Kraftform handle for fatigue-free working

Length: 277 mm



Manufacturer : WERA
Factory number : 5003600001
Package weight : 0.874 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cyclops ratchet
    • Design
    • Knarre
    • Design
    • 1/2”
    • Model
    • Zyklop
  • Electrical values
    • Approval
    • mit Gelenkkopf
  • Measures
    • Length
    • 277 mm
Datasheet/manual