Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 5073230001 :: Bit Ratchet ¼" SB with ¼" drive


WERA 5073230001

  • Product Description
  • Technical information
  • General
    • Type
    • Mini ratchet
    • Design
    • 1/4”
  • Application: Suitable for 1/4" hex bits as per DIN 3126-C 6.3 and E 6.3, ISO 1173 and Wera series 1 and 4, Wera adaptor 870/1 for 1/4" sockets

  • Design: Drop-forged full steel design, fine-tooth ratchet mechanism, small return angle of 6°, forward and reverse drive switch

  • Handle: Kraftform handle with proven Kraftform geometry provides perfectly designed finger contact zones, ergonomic ratchet head and handle



Manufacturer : WERA
Factory number : 05073230001
Package weight : 0.126 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini ratchet
    • Design
    • 1/4”
Datasheet/manual