Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05004095001 :: Zyklop Hybrid Ratchets, 1/2"


WERA 05004095001

  • Product Description
  • Technical information
  • General
    • Type
    • Ratchet
    • Design
    • With switching lever
    • Design
    • 1/2”
    • Model
    • Zyklop Hybrid
  • Electrical values
    • Approval
    • mit Verlängerung
  • Implementation
    • Pieces
    • 2
Zyklop Hybrid Set
Application:
Ratchet function for 1/2" square sockets and 1/2" adaptors with square drive, equipped with ball lock

Design:
Fine-tooth mechanism with 72 teeth for a return angle of only 5°; switch lever for convenient change of direction; secure socket locking function

Handle:
Multi-component Kraftform handle for optimum pressure and tensile loads, handle end designed for connection of Zyklop Hybrid extension 8797 C



Manufacturer : WERA
Factory number : 05004095001
Package weight : 0.961 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ratchet
    • Design
    • With switching lever
    • Design
    • 1/2”
    • Model
    • Zyklop Hybrid
  • Electrical values
    • Approval
    • mit Verlängerung
  • Implementation
    • Pieces
    • 2
Datasheet/manual