Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05004033001 :: Zyklop Metal-Ratchet push 8003B


8003 B Zyklop Metal-Knarre

  • Product Description
  • Technical information
  • General
    • Type
    • Ratchet
    • Design
    • Knarre
    • Design
    • 3/8”
    • Model
    • 8003 B Zyklop
  • Electrical values
    • Approval
    • mit Durchsteckvierkant
Application: 3/8" square sockets as well as for 3/8" adaptors with square drive, with ball locking device
Design: Forged, full metal ratchet (chrome-molybdenum) that is extremely robust with a long service life, slim design to enable work in very confined spaces, the dual-ratchet-teeth design means that a 76 fine-toothing division can be achieved from the 38 robust teeth with a return angle of only 4.7°, simple direction change with the undetachable push-through square and very secure socket lock mechanism



Manufacturer : WERA
Factory number : 05004033001
Package weight : 0.331 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ratchet
    • Design
    • Knarre
    • Design
    • 3/8”
    • Model
    • 8003 B Zyklop
  • Electrical values
    • Approval
    • mit Durchsteckvierkant
Datasheet/manual