Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05004016001 :: Zyklop speed socket set, 1/4" drive

SAVE9%
Item-No.: WERA 05004016001
€112,80
€102,40




WERA 05004016001

  • Product Description
  • Technical information
  • General
    • Type
    • Cyclops speed ratchet set
    • Design
    • Multi
    • Design
    • 1/4”
    • Model
    • Zyklop Speed
  • Electrical values
    • Approval
    • mit Gelenkkopf
  • Implementation
    • Pieces
    • 28

28 pieces; in surface-protecting, compact, highly robust textile box. Low volume and weight for simplified mobility.
1 Zyklop speed socket with 1/4" actuator, 9 Zyklop nuts, 1 Zyklop extension (long) with freewheel sleeve, 1 wobble extension, 1 connecting part with quick-change chuck, 15 bits

Contents:
8000 A 1 x 1/4"x152.0 1
8790 HMA 1 x 5.0x23.0; 1 x 5.5x23.0; 1 x 6.0x23.0; 1 x 7.0x23.0; 1 x 8.0x23.0; 1 x 10.0x23.0; 1 x 11.0x23.0; 1 x 12.0x23.0; 1 x 13.0x23.0
8794 LA 1 x 1/4"x150.0
8794 A 1 x 1/4"x56.0
8784 A1 1 x 1/4"x1/4"x37.0
851/4 TZ PH 1 x PH 1x50; 1 x PH 2x50; 1 x PH 3x50
855/4 TZ PZ 1 x PZ 1x50; 1 x PZ 2x50
867/4 Z TORX® 1 x TX 10x50; 1 x TX 15x50; 1 x TX 20x50; 1 x TX 25x50; 1 x TX 27x50; 1 x TX 30x50
840/4 Z Hex-Plus 1 x 3.0x50; 1 x 4.0x50; 1 x 5.0x50; 1 x 6.0x50



Manufacturer : WERA
Factory number : 5004016001
Package weight : 0.844 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cyclops speed ratchet set
    • Design
    • Multi
    • Design
    • 1/4”
    • Model
    • Zyklop Speed
  • Electrical values
    • Approval
    • mit Gelenkkopf
  • Implementation
    • Pieces
    • 28
Datasheet/manual