Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05003734001 :: 8790 HMC HF Zyklop socket wrench insert, 1/2"


WERA 05003734001

  • Product Description
  • Technical information
  • General
    • Type
    • Socket wrench insert
    • Design
    • External hex
    • Design
    • 1/2” drive
  • Measures
    • Size
    • 14

For hexagonal screws and nuts

The hexagonal screw is clamped in the socket wrench insert by two spring balls and a permanently elastic, highly resistant shrink sleeve. A front steel band provides effective protection against mechanical injuries. This is particularly useful in narrow workspaces where a second hand cannot be used to hold the screw.

The hand and machine nuts (ISO 2725 part 3) allow the insert to be used for manual and machine operation. The user needs only one nut assortment for almost all applications.

Size: 14 x 37 mm



Manufacturer : WERA
Factory number : 05003734001
Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket wrench insert
    • Design
    • External hex
    • Design
    • 1/2” drive
  • Measures
    • Size
    • 14
Datasheet/manual