Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23300 :: Socket wrench set 3/4" (14-piece)


PROXXON 23300

  • Product Description
  • Technical information
  • General
    • Type
    • Socket wrench set
    • Design
    • External hex
    • Design
    • 3/4”
  • Implementation
    • Pieces
    • 14

For powerful application on lorries, tractors and machines.

Socket wrench set with 3/4" square drive.

Made from CRV steel. With 22 - 50 mm inserts.

520 mm-long reversible ratchet, fine-toothed (72 teeth) with locking mechanism (unlocking the inserts at the touch of a button) and oil/acid-proof TPR handle. Lever with slide piece (500 mm). Each with extension of 200 and 400 mm. Socket wrench set with size 22 - 24 - 27 - 30 - 32 - 36 - 38 - 41 - 46 and 50 mm.

In a sturdy steel box (powder-coated) with carry handle. Weight 12.5 kg.



Manufacturer : PROXXON
Factory number : 23300
Package weight : 12.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket wrench set
    • Design
    • External hex
    • Design
    • 3/4”
  • Implementation
    • Pieces
    • 14
Datasheet/manual