Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23296 :: Special kit for triple-square screws XZN, 18 pieces


PROXXON 23296

  • Product Description
  • Technical information
  • General
    • Type
    • Socket wrench set
    • Design
    • XZN Vielzahn
    • Design
    • 1/2”
  • Implementation
    • Pieces
    • 18

For engines (cylinder head), drive trains, rear axles. With 1/2-inch square drive (12.5 mm). Screwdriver insert bits from 5 - 14 mm for normal version (55 mm) and 6 - 14 mm for extra-long version (100 mm). Includes 12-point insert bits for exterior mounting, 9 - 21mm.

Provided in a sturdy steel box (powder coated) with a tough polypropylene mould insert. Oil and acid-proof and easy to clean. With permanent, easy-to-read markings for all wrench sizes!



Manufacturer : PROXXON
Factory number : 23296
Package weight : 2.41 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket wrench set
    • Design
    • XZN Vielzahn
    • Design
    • 1/2”
  • Implementation
    • Pieces
    • 18
Datasheet/manual