Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23286 :: Socket spanner set, 65-piece


PROXXON 23286

  • Product Description
  • Technical information
  • General
    • Type
    • Socket wrench set
    • Design
    • Multi
    • Design
    • 1/2” + 1/4”
  • Implementation
    • Pieces
    • 65

Socket spanner set made from chrome vanadium
Steel 31 CrV 3 in a high-strength plastic case
with secure latch,
65-piece.



Manufacturer : PROXXON
Factory number : 23286
Package weight : 5.514 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket wrench set
    • Design
    • Multi
    • Design
    • 1/2” + 1/4”
  • Implementation
    • Pieces
    • 65
Datasheet/manual