Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23092 :: Standard ratchet 1/4" (0.64 cm)


PROXXON 23092

  • Product Description
  • Technical information
  • General
    • Type
    • Ratchet
    • Design
    • Knarre
    • Design
    • 1/4”

Standard ratchet S (small) 1/4'' (0.64 cm).
With direct changeover to the
ratchet mechanism. Effortless
ratchet transmission transfers high
torque values.
Application tools are disengaged
at the push of a button.



Manufacturer : PROXXON
Factory number : 23092
Package weight : 0.162 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ratchet
    • Design
    • Knarre
    • Design
    • 1/4”
Datasheet/manual