Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23082 :: Rotary ratchet 1/4" (0.64 cm)


PROXXON 23082

  • Product Description
  • Technical information
  • General
    • Type
    • Rotary ratchet
    • Design
    • Knarre
    • Design
    • 1/4”
  • Electrical values
    • Approval
    • Rotary

The ideal tool if there is no room for manoeuvre.

For heating and air-conditioning systems, actuator motors, exhaust systems. For automatic gearboxes.

By turning the handle, can be preloaded on one side up to stop. A few millimetres suffice to loosen and tighten. In "idle rotation", screw by rotating the handle.

Fine-toothed gear can also be used as a standard ratchet. Unlocking tools at the push of a button. Switch from right to left-hand rotation. Handy grip made of two-component material with screwdriver ergonomics and square drive

With square socket on the front side of the handle. For attaching an extension. With a great deal of care, a lever can be used here (ratchet, T-piece). However, the forces to be transferred are limited to max. 12.5 Nm.



Manufacturer : PROXXON
Factory number : 23082
Package weight : 0.238 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rotary ratchet
    • Design
    • Knarre
    • Design
    • 1/4”
  • Electrical values
    • Approval
    • Rotary
Datasheet/manual