reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23080 :: Rachet Bit and Socket Set, 36-piece


PROXXON 23080

  • Product Description
  • Technical information
  • General
    • Type
    • Socket wrench set
    • Design
    • Socket set box
  • Implementation
    • Pieces
    • 36
  • Measures
    • Size
    • 1/4"

Socket set made of chromium-vanadium steel 31 CrV3 in sturdy steel case.

Precision mechanic set with 1/4" (0.64-cm) square drive, 36 pieces.

• 1 toggle ratchet
• 13 socket spanner nuts from 3 - 13 mm
• 12 screwdriver bits
• 2 extensions (50 + 100 mm)
• 1 universal joint
• 5 Allen keys



Manufacturer : PROXXON
Factory number : 23080
Package weight : 1.346 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket wrench set
    • Design
    • Socket set box
  • Implementation
    • Pieces
    • 36
  • Measures
    • Size
    • 1/4"
Datasheet/manual