Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23070 :: Screwdriver kit with magnetic holder, 39 pieces.


PROXXON 23070

  • Product Description
  • Technical information
  • General
    • Type
    • Socket wrench set
    • Design
    • Multi
    • Design
    • 1/4”
  • Implementation
    • Pieces
    • 39

Socket wrenches (1/4" = 6.3 mm) from 4 - 14 mm. 16 hex bits made of special high-alloy steel. Adapters for connecting hex/square (magnetic holder/socket wrenches) and hexagon socket/square socket (ratchet/screw bit). Angled Allen keys in sizes 1.25, 1.5, 2.0, 2.5 and 3.0 mm. See image for other contents.

The most important part: The ratchet. Forged from one piece CRV steel. Hardened and equipped with perfect teeth: Several of the 52 teeth engage at the same time, transferring extremely high torque. Includes release mechanism: Loosen the tool at the touch of a button.

Provided in a sturdy steel box (powder coated) with a tough polypropylene mould insert. Oil and acid-proof and easy to clean. With permanent, easy-to-read markings for all wrench sizes!



Manufacturer : PROXXON
Factory number : 23070
Package weight : 0.965 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket wrench set
    • Design
    • Multi
    • Design
    • 1/4”
  • Implementation
    • Pieces
    • 39
Datasheet/manual