Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23020 :: Socket spanner set, 27-piece


PROXXON 23020

  • Product Description
  • Technical information
  • General
    • Type
    • Socket wrench set
    • Design
    • External hex
    • Design
    • 1/2” + 1/4”
  • Implementation
    • Pieces
    • 27

Socket spanner set made of chromium-vanadium
steel 31 CrV3 in sturdy steel case.
Car socket spanner set with 1/4" (0.64 cm) and 1/2'' (1.27 cm)

ratchet, 27 pieces.



Manufacturer : PROXXON
Factory number : 23020
Package weight : 4.256 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket wrench set
    • Design
    • External hex
    • Design
    • 1/2” + 1/4”
  • Implementation
    • Pieces
    • 27
Datasheet/manual