Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23000 :: Socket spanner set, 29-piece


PROXXON 23000

  • Product Description
  • Technical information
  • General
    • Type
    • Socket wrench set
    • Design
    • External hex
    • Design
    • 1/2”
  • Implementation
    • Pieces
    • 29

Socket spanner set made of chromium-vanadium
steel 31 CrV3 in sturdy steel case.
For 1/2" (1.27 cm) square drive from 8 - 34 mm,
29 pieces.



Manufacturer : PROXXON
Factory number : 23000
Package weight : 5.687 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket wrench set
    • Design
    • External hex
    • Design
    • 1/2”
  • Implementation
    • Pieces
    • 29
Datasheet/manual