Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KM 917B :: 72 TeethDouble-EndAluminum Handle

SAVE14%

KM 917B

  • Product Description
  • Technical information
  • General
    • Type
    • Disc ratchet
    • Design
    • 1/4” und 1/4” Sechskant
  • Electrical values
    • Approval
    • 72 Zähne
  • Measures
    • Height
    • 54 mm
    • Ø
    • 46 mm
72 Teeth Double-End AluminiumHandle with 3-Way Function (Reverse/Lock/Forward)

One side forsocket / One side for bit



Manufacturer : EASY TOOL
Factory number : KM-917B
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • Disc ratchet
    • Design
    • 1/4” und 1/4” Sechskant
  • Electrical values
    • Approval
    • 72 Zähne
  • Measures
    • Height
    • 54 mm
    • Ø
    • 46 mm
Datasheet/manual