Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONAU MBS09 :: Mini aluminium bit ratchet, clockwise/anti-clockwise


DONAU MBS09

  • Product Description
  • Technical information
  • General
    • Type
    • Mini ratchet
    • Design
    • Knarre
    • Design
    • 1/4” Sechskant
  • Measures
    • Length
    • 92 mm

For all 1/4" bits and 4-mm mini bits (incl. adapter)

• Adjustable clockwise/anti-clockwise rotation
• Can be fitted with all 1/4" standard bits
• Also suitable for 4-mm bits using the enclosed adapter
• Aluminium handle
• Length: approx. 92 mm



Manufacturer : DONAU
Factory number : MBS09
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini ratchet
    • Design
    • Knarre
    • Design
    • 1/4” Sechskant
  • Measures
    • Length
    • 92 mm
Datasheet/manual