Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T4655 :: C.K socket wrench set 1/4", 39-part


CK T4655

  • Product Description
  • Technical information
  • General
    • Type
    • Socket wrench set
    • Design
    • Socket wrench
    • Design
    • 1/4”
  • Implementation
    • Pieces
    • 39

Metric socket set, forged from chrome vanadium steel for a long service life

• Non-slip satin chrome plating for maximum impact resistance and protection against chipping
• "Sure Drive" system — when the bolts are tightened, the sockets grip the flanks instead of the corners to prevent wear and tear
• Ratchet with a soft, 2-component grip

Contents:
¼" ratchet with ejection button, 45 teeth
Socket sizes: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 and 14 mm
Bits for use with ratchet:
Hexagon: 3, 4, 5, and 6 mm
Safety TX: T8, 10, 15, 20, 25, 27, 30 and 40
Pozidriv: 1, 2 , 3 Phillips: 1, 2, 3
Slot: 4/5.5 and 7 mm
50-mm extension
Extension/driver 150 mm
Universal joint
Adapter



Manufacturer : C.K
Factory number : T4655
Package weight : 1.597 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket wrench set
    • Design
    • Socket wrench
    • Design
    • 1/4”
  • Implementation
    • Pieces
    • 39
Datasheet/manual