Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FEILE ST-3 :: Needle file assortment 140, cut 2, 12-piece

Item-No.: FEILE ST-3
€88,80
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

FEILE ST-3

  • Product Description
  • Technical information
  • General
    • Type
    • Range of files
    • Design
    • Nadelfeilen
    • Model
    • Nicholson-Feile
  • Measures
    • Stroke
    • 2
    • Length
    • 140 mm
  • Electrical values
    • Approval
    • 12-teilig

Needle file
assortment with round
metal shaft.
12 different
types in
plastic pouch.
Length: 140 mm
Cut: 2



Manufacturer : NICHOLSON
Factory number : 14470552
Package weight : 0.096 kg
Technical information
  • General
    • Type
    • Range of files
    • Design
    • Nadelfeilen
    • Model
    • Nicholson-Feile
  • Measures
    • Stroke
    • 2
    • Length
    • 140 mm
  • Electrical values
    • Approval
    • 12-teilig
Datasheet/manual