Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FEILE ST-2 :: Key file assortment 100 mm, cut 2, 6-piece

Item-No.: FEILE ST-2
€15,80
Category of goods: 1 = discountable

FEILE ST-2

  • Product Description
  • Technical information
  • General
    • Type
    • Range of files
    • Design
    • Schlüsselfeilen
    • Model
    • Nicholson file
  • Measures
    • Stroke
    • 2
    • Length
    • 100 mm
  • Electrical values
    • Approval
    • 6-piece

Key file range with
wooden handle in metal box.
Contents:
One each of round, flat dull, semi-round,
square, triangle, space and triangle-saw
file.



Manufacturer : NICHOLSON
Factory number : 12991420
Package weight : 0.164 kg
Technical information
  • General
    • Type
    • Range of files
    • Design
    • Schlüsselfeilen
    • Model
    • Nicholson file
  • Measures
    • Stroke
    • 2
    • Length
    • 100 mm
  • Electrical values
    • Approval
    • 6-piece
Datasheet/manual