Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FEILE M 56 :: Diamond needle file range, 5-piece

Item-No.: FEILE M 56
€4,65
Category of goods: 1 = discountable

FEILE M 56

  • Product Description
  • Technical information
  • General
    • Type
    • Range of files
    • Design
    • Diamant-Nadelfeilen
    • Model
    • Donau-Feile
  • Measures
    • Length
    • 100 mm
  • Electrical values
    • Approval
    • 5-piece

Diamond needle file set

5 small files with diamond coating for hard materials such as steel, glass, ceramics, etc.

(flat, round, semi-round, triangular, square).

Length 100 mm, cut length 40 mm, insulated shaft Ø 2.8 mm



Manufacturer : DONAU
Factory number : M 56
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Range of files
    • Design
    • Diamant-Nadelfeilen
    • Model
    • Donau-Feile
  • Measures
    • Length
    • 100 mm
  • Electrical values
    • Approval
    • 5-piece
Datasheet/manual