Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FEILE HR 200-2 :: Semi-round file 200 mm, cut 2

Item-No.: FEILE HR 200-2
€9,60
Category of goods: 1 = discountable

FEILE HR 200-2

  • Product Description
  • Technical information
  • General
    • Type
    • Nicholson file
    • Model
    • Nicholson-Feile
  • Measures
    • Stroke
    • 2
    • Length
    • 200 mm

Original
"Nicholson file"
Semi-round
Length: 200 mm
Cut: 2



Manufacturer : NICHOLSON
Factory number : 16300802
Package weight : 0.176 kg
Technical information
  • General
    • Type
    • Nicholson file
    • Model
    • Nicholson-Feile
  • Measures
    • Stroke
    • 2
    • Length
    • 200 mm
Datasheet/manual