Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FEILE FS 150-2 :: Flat dull file 150 mm, cut 2

Item-No.: FEILE FS 150-2
€5,70
Category of goods: 1 = discountable

FEILE FS 150-2

  • Product Description
  • Technical information
  • General
    • Type
    • Nicholson file
    • Design
    • Bastard cut
    • Model
    • Nicholson-Feile
  • Measures
    • Stroke
    • 2
    • Length
    • 150 mm
    • Width
    • 15 mm

Original
"Nicholson file"
Flat dull file
Length: 150 mm
Cut: 2



Manufacturer : NICHOLSON
Factory number : 16100602
Package weight : 0.11 kg
Technical information
  • General
    • Type
    • Nicholson file
    • Design
    • Bastard cut
    • Model
    • Nicholson-Feile
  • Measures
    • Stroke
    • 2
    • Length
    • 150 mm
    • Width
    • 15 mm
Datasheet/manual