Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PC0079 :: HDD/SSD Hybrid PCI Express Card


LogiLink HDD/SSD Hybrid PCI-Express Card

  • Product Description
  • Technical information
  • General
    • Type
    • HDD/SSD Hybrid Controller
    • Design
    • PCIe

  • Enjoy the superb performance of an SDD combined with the large capacity of a hard disk.

  • Back up to the hard disk to avoid data loss even if the SSD has reached the end of its service life or has been damaged.

  • Everything is automatic, so there is no need for users to maintain "hot" and "cold" data on the hard disk and SSD.

  • Supports PCIe Gen II

  • Supports SATA 6G Asynchronous Signal Recovery (Hot Plug) feature

  • Supports any size of SSD in hybrid with HDD

  • Supports Win2000, WinXP, WinVista, Win7, Win8, Win8.1




Manufacturer : LOGILINK
Factory number : PC0079
Package weight : 0.254 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDD/SSD Hybrid Controller
    • Design
    • PCIe
Datasheet/manual