Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PC0077 :: PCIe Controller Card 1x mSATA / 1x SATA


LogiLink PC0077, 1x mSATA/1x SATA, PCIe x1

  • Product Description
  • Technical information
  • General
    • Type
    • PCI Express Controller
    • Design
    • PCIe
    • Chip set
    • ASM1061
    • System requirements
    • Win XP/Vista/2000/2003/7/8/8.1, MAC ab 10.0
    • Accessory
    • Driver, manual
  • Interfaces
    • Connection
    • 1x SATA, 1x mSATA
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • Up to 6 Gbit/s
    • Internal
    • 1x SATA, 1x mSATA

The PC0077 is a PCIe to mSATA+ SATAIII HDD/SSD controller adapter.

  • Interface: 1x Single-Lane PCI Express Gen2

  • Chipset: ASM1061

  • Compatible with PCI Express specification v2.0 and backwards compatible with PCI Express 1.x, Serial ATA specification 3.0, 2.0, 1.0, mini SATA SSD, SATA 6 G, 3 G, 1.5 G hard drives

  • Supports transfer rates of 6.0 Gbps, 3.0 Gbps and 1.5 Gbps, Windows XP/Vista/ 2000/2003/7/8/8.1, Mac 10.0 or above, Linux 2.6.X or above

  • Weight: 0.04 kg

  • Size: 101 x 120 x 20 mm




Manufacturer : LOGILINK
Factory number : PC0077
Package weight : 0.128 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCI Express Controller
    • Design
    • PCIe
    • Chip set
    • ASM1061
    • System requirements
    • Win XP/Vista/2000/2003/7/8/8.1, MAC ab 10.0
    • Accessory
    • Driver, manual
  • Interfaces
    • Connection
    • 1x SATA, 1x mSATA
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • Up to 6 Gbit/s
    • Internal
    • 1x SATA, 1x mSATA
Datasheet/manual