Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89479 :: PCIe Card > 2x mSATA


Delock PCI Express Card > 2x internal mSATA

  • Product Description
  • Technical information
  • General
    • Type
    • PCI Express Controller
    • Design
    • PCIe x1
    • Chip set
    • Asmedia ASM1061
    • System requirements
    • Windows 7/7-64/8.1/8.1-64/10/10-64
    • Accessory
    • User manual
  • Interfaces
    • Connection
    • 2x mSATA
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • Up to 6 Gbit/s
    • Internal
    • 2x mSATA
  • Packaging
    • Packaging
    • Retail box
This PCI Express card by Delock enables the installation of up to two mSATA modules e.g. SSDs.

Specification
• Connector:
internal:
2 x mSATA slots (full size)
1 x PCI Express x1, V2.0
• Chipset: Asmedia ASM1061
• For 3.3 V mSATA module
• Data transfer rate up to 6 Gb/s
• Bootable

System requirements
• Windows 7/7-64/8.1/8.1-64/10/10-64
• PC with one free PCI Express slot

Package content
• PCI Express card
• User manual

Package
• Retail Box



Manufacturer : DELOCK
Factory number : 89479
Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCI Express Controller
    • Design
    • PCIe x1
    • Chip set
    • Asmedia ASM1061
    • System requirements
    • Windows 7/7-64/8.1/8.1-64/10/10-64
    • Accessory
    • User manual
  • Interfaces
    • Connection
    • 2x mSATA
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • Up to 6 Gbit/s
    • Internal
    • 2x mSATA
  • Packaging
    • Packaging
    • Retail box