Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89432 :: PCIe Card > 2x eSATA 6Gb/s


PCIe x1 SATA 6Gb/s 2x extern eSATA mit RAID

  • Product Description
  • Technical information
  • General
    • Type
    • PCI Express Controller
    • Technology
    • Raid 0.1
    • Design
    • PCIe
  • Interfaces
    • Connection
    • 2x eSATA
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • Up to 6 Gbit/s
    • External
    • 2x eSATA
The Delock PCI Express card expands your PC by two eSATA ports. You can connect devices like e.g. external enclosures, hard drives, DVD-drives etc. to the card. When using more than one HDD / SSD, you have the possibility to use different RAID levels.

Specification
• Connector:
external:
2 x eSATA 6 Gb/s 7 pin female
internal:
2 x LED pin header
1 x PCI Express x1, V2.0
• Chipset: Marvell 88SE9128
• Data transfer rate:
eSATA up to 6 Gb/s
PCI Express x1 up to 5 Gb/s
• Supports hard drive with Native Command Queue (NCQ) feature
• Hot Plug
• Supports RAID 0, RAID 1, Port Multiplier

System requirements
• Windows 7/7-64/8/8-64/8.1/8.1-64, Linux Kernel 3.13
• PC with one free PCI Express slot

Package content
• PCI Express card
• Low profile bracket
• Driver CD

Package
• White Box



Manufacturer : DELOCK
Factory number : 89432
Package weight : 0.136 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCI Express Controller
    • Technology
    • Raid 0.1
    • Design
    • PCIe
  • Interfaces
    • Connection
    • 2x eSATA
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • Up to 6 Gbit/s
    • External
    • 2x eSATA